
* Images are for reference only
2N5087 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N5087 PBFREE
- JLCPCB Part #
- C6053365
- Package
- TO-92-3
- Description
- -65℃~+150℃ 250 40MHz 50V 50mA 50nA 625mW PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3025
10+
$0.2407
30+
$0.2143
100+
$0.1813
500+
$0.1665
1000+
$0.1577
Related Products
Welcome back, may I help you?