
* Images are for reference only
2N3792 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N3792 PBFREE
- JLCPCB Part #
- C5887480
- Package
- TO-3
- Description
- -65℃~+200℃ 10A 150W 1V 4MHz 50 80V PNP TO-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5791
200+
$1.4288
500+
$1.3804
1000+
$1.3579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?