
* Images are for reference only
CTDR2F-6R8M
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CTDR2F-6R8M
- JLCPCB Part #
- C5634227
- Package
- Plugin,D=22mm
- Description
- 11.4A 6.8uH 7mΩ ±20% 插件,D=22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1978
250+
$8.0593
500+
$7.7894
1000+
$7.6577
Welcome back, may I help you?