This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2369A PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N2369A PBFREE
JLCPCB Part #
C6404258
Package
TO-18
Description
-65℃~+200℃@(Tj) 15V 200mA 360mW 400nA 500MHz NPN TO-18 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0050
200+ $0.4017
500+ $0.3872
1000+ $0.3807
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons