This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N2219A PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
2N2219A PBFREE
JLCPCB Part #
C7175443
Package
TO-39
Description
-65℃~+200℃ 1 NPN 100 10nA 1V 300MHz 40V 6V 800mA 800mW NPN TO-39 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7372
10+ $4.0849
30+ $3.6983
100+ $3.3069
500+ $3.1265
1000+ $3.0443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons