
* Images are for reference only
JANTXV2N930
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV2N930
- JLCPCB Part #
- C7212206
- Package
- TO-18
- Description
- -55℃~+200℃ 100 1V 2nA 300mW 30mA 45V NPN TO-18 Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2041
200+
$12.0517
500+
$11.6500
1000+
$11.4500
Welcome back, may I help you?