
* Images are for reference only
1.5CE9.1A BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5CE9.1A BK PBFREE
- JLCPCB Part #
- C6356257
- Package
- DO-201
- Description
- -65℃~+175℃ 1.5kW@10/1000us 112A@10/1000us 13.4V 50uA 7.78V 9.1V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6874
200+
$0.2747
500+
$0.2650
1000+
$0.2602
Related Products
Welcome back, may I help you?