
* Images are for reference only
CMOZ3V9 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CMOZ3V9 TR PBFREE
- JLCPCB Part #
- C7108626
- Package
- SOD-523
- Description
- -65℃~+150℃ 1 Independent 2uA@1V 3.71V~4.1V 3.9V 300mW 90Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2379
200+
$0.0949
500+
$0.0918
1000+
$0.0902