
* Images are for reference only
1SMC48A TR13
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1SMC48A TR13
- JLCPCB Part #
- C5483137
- Package
- SMC
- Description
- -65℃~+150℃ 19.4A@10/1000us 48V 53.3V 5uA 77.4V TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4194
200+
$0.1674
500+
$0.1618
1000+
$0.1590
Welcome back, may I help you?