This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5346B BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N5346B BK TIN/LEAD
JLCPCB Part #
C5877477
Package
Plugin
Description
-65℃~+200℃ 150Ω 2Ω 5W 7.5uA@6.9V 9.1V ±5% Plugin Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3266
1000+ $0.1304
2500+ $0.1261
5000+ $0.1238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons