
* Images are for reference only
1N4979
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4979
- JLCPCB Part #
- C6395193
- Package
- Plugin
- Description
- 2uA@56V 55Ω 5W 75V Plugin Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5713
200+
$6.6121
500+
$6.3914
1000+
$6.2819
Welcome back, may I help you?