This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5238B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N5238B TR PBFREE
JLCPCB Part #
C6047497
Package
DO-35
Description
-65℃~+200℃ 1 Independent 3uA@6.5V 500mW 600Ω 8.265V~9.135V 8.7V 8Ω ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 91

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0989
200+ $0.0394
500+ $0.0381
1000+ $0.0375

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons