
* Images are for reference only
1N5238B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N5238B BK PBFREE
- JLCPCB Part #
- C5482310
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 3uA@6.5V 500mW 600Ω 8.265V~9.135V 8.7V 8Ω ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1017
200+
$0.0406
500+
$0.0392
1000+
$0.0385
Related Products
Welcome back, may I help you?