This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4741A BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4741A BK TIN/LEAD
JLCPCB Part #
C5485372
Package
DO-41
Description
-65℃~+200℃ 1 Independent 10.45V~11.55V 11V 1W 5uA@8.4V 700Ω 8Ω DO-41 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1562
200+ $0.0623
500+ $0.0602
1000+ $0.0593
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons