This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4748A BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4748A BK TIN/LEAD
JLCPCB Part #
C7168004
Package
DO-41
Description
-65℃~+200℃ 1 Independent 1W 20.9V~23.1V 22V 23Ω 5uA@16.7V 750Ω ±5% DO-41 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1560
200+ $0.0622
500+ $0.0601
1000+ $0.0592

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons