
* Images are for reference only
1N4705 TR PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1N4705 TR PBFREE
- JLCPCB Part #
- C6047301
- Package
- DO-35
- Description
- -65℃~+200℃ 1 Independent 17.1V~18.9V 18V 500mW 50nA@13.6V ±5% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5124
200+
$0.2056
500+
$0.1976
1000+
$0.1944
Welcome back, may I help you?