
JANTXV1N6312CUS
- Manufacturer
- MFR.Part #
- JANTXV1N6312CUS
- JLCPCB Part #
- C5658556
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.4kΩ 27Ω 3.3V 500mW 5uA@1V ±2% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 1.4kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V |

* Images are for reference only
JANTXV1N6312CUS
Extended- Manufacturer
- MFR.Part #
- JANTXV1N6312CUS
- JLCPCB Part #
- C5658556
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.4kΩ 27Ω 3.3V 500mW 5uA@1V ±2% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JANTXV1N6312CUS
Extended- Manufacturer
- MFR.Part #
- JANTXV1N6312CUS
- JLCPCB Part #
- C5658556
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.4kΩ 27Ω 3.3V 500mW 5uA@1V ±2% DO-35 Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N6312CUS Specifications
JANTXV1N6312CUS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 1.4kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 27Ω | |
| Zener Voltage(Nom) | 3.3V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 5uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N6312CUS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N6312CUS Schematic Symbol & PCB Footprint
The JANTXV1N6312CUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.