
* Images are for reference only
2N6099 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 2N6099 PBFREE
- JLCPCB Part #
- C6077739
- Package
- TO-220-3
- Description
- 10A 60V 75W NPN TO-220-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4487
200+
$1.3769
500+
$1.3302
1000+
$1.3076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?