This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4702 BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
1N4702 BK PBFREE
JLCPCB Part #
C7168897
Package
DO-35
Description
-65℃~+200℃ 1 Independent 14.25V~15.75V 15V 500mW 50nA@11.4V ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5815
200+ $0.2320
500+ $0.2255
1000+ $0.2207
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons