
* Images are for reference only
CWCI0805F-100KT
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CWCI0805F-100KT
- JLCPCB Part #
- C41416177
- Package
- 0805
- Description
- 1.17Ω 10uH 14@2.5MHz 25MHz 300mA Wire-wound chip inductor ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1190
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1189
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0336
300+
$0.0292
1000+
$0.0258
5000+
$0.0233
10000+
$0.0218
Related Products
Welcome back, may I help you?