This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWCI0402C-4N7JT

Extended
Manufacturer
Ceaiya
MFR.Part #
CWCI0402C-4N7JT
JLCPCB Part #
C48886694
Package
0402
Description
130mΩ 15@250MHz 4.7nH 640mA 6GHz Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1578

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 1578

In-stock Item Pricing

Qty Unit Price
1+ $0.0375
200+ $0.0297
600+ $0.0259
2000+ $0.0230
10000+ $0.0207
20000+ $0.0194
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons