
* Images are for reference only
CMPI0640-1R0M
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CMPI0640-1R0M
- JLCPCB Part #
- C7588931
- Package
- SMD,7.2x6.6mm
- Description
- 11.9A 15A 1uH 6.6mΩ Molded Inductor ±20% SMD,7.2x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 878
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$0.1715
50+
$0.1346
150+
$0.1188
1000+
$0.0993
2000+
$0.0904
5000+
$0.0851
Related Products
Welcome back, may I help you?