
* Images are for reference only
CCM9070A-301
Extended
- Manufacturer
- Ceaiya
- MFR.Part #
- CCM9070A-301
- JLCPCB Part #
- C50346353
- Package
- SMD-4P,9.5x9mm
- Description
- -40℃~+100℃ 10MΩ 300Ω@100MHz 6A 6mΩ 80V SMD-4P,9.5x9mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4448
30+
$0.3934
100+
$0.3420
700+
$0.3099
1400+
$0.2939
Welcome back, may I help you?