
* Images are for reference only
PC334J2YD29H200D9R
Extended
- Manufacturer
- Carli
- MFR.Part #
- PC334J2YD29H200D9R
- JLCPCB Part #
- C165712
- Package
- Plugin,P=15mm
- Description
- 330nF 450V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
50+
$0.0900
150+
$0.0886
500+
$0.0871
Related Products
Welcome back, may I help you?