
* Images are for reference only
DB222J3DD29H200D9R
Extended
- Manufacturer
- Carli
- MFR.Part #
- DB222J3DD29H200D9R
- JLCPCB Part #
- C165713
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 2.2nF 2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0922
150+
$0.0908
500+
$0.0892
Related Products
Welcome back, may I help you?