
* Images are for reference only
PX473K3IC29H200D9H
Extended
- Manufacturer
- Carli
- MFR.Part #
- PX473K3IC29H200D9H
- JLCPCB Part #
- C430868
- Package
- Plugin,P=10mm
- Description
- 275V 47nF ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 109
Full Reel: 200
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1135
10+
$0.0924
30+
$0.0820
200+
$0.0634
400+
$0.0572
1000+
$0.0541
Welcome back, may I help you?