This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMFB3970103JNT

Extended
Manufacturer
Cantherm
MFR.Part #
CMFB3970103JNT
JLCPCB Part #
C17623747
Package
0805
Description
-40℃~+125℃ 10kΩ 200mW 3970K ±5% 0805 NTC Thermistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2624
200+ $0.1047
500+ $0.1012
1000+ $0.0996
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons