
CMFA3970103JNT
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Cantherm | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/85℃) | 3970K |

* Images are for reference only
CMFA3970103JNT
Extended- Manufacturer
- MFR.Part #
- CMFA3970103JNT
- JLCPCB Part #
- C3154425
- Package
- 0603
- Description
- -40℃~+125℃ 100mW 10kΩ 3970K ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMFA3970103JNT
Extended- Manufacturer
- MFR.Part #
- CMFA3970103JNT
- JLCPCB Part #
- C3154425
- Package
- 0603
- Description
- -40℃~+125℃ 100mW 10kΩ 3970K ±5% 0603 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMFA3970103JNT Specifications
CMFA3970103JNT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Cantherm | |
| Package | 0603 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/85℃) | 3970K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMFA3970103JNT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMFA3970103JNT Documents
CMFA3970103JNT datasheets or manufacturer documentation.
Datasheet: CMFA3970103JNT Datasheet (PDF)
CMFA3970103JNT Schematic Symbol & PCB Footprint
The CMFA3970103JNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.