
* Images are for reference only
CMFB3550103FNT
Extended
- Manufacturer
- Cantherm
- MFR.Part #
- CMFB3550103FNT
- JLCPCB Part #
- C17479955
- Package
- 0805
- Description
- -40℃~+125℃ 10kΩ 200mW 3550K ±1% ±1% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6024
200+
$0.2416
500+
$0.2336
1000+
$0.2287
Welcome back, may I help you?