* Images are for reference only
PDS1-S15-S15-S
- Manufacturer
- CUI INC
- MFR.Part #
- PDS1-S15-S15-S
- JLCPCB Part #
- C5845165
- Package
- SIP,11.6x6mm
- Description
- Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Module
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PDS1-S15-S15-S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PDS1-S15-S15-S technical specifications, attributes, and parameters.
PDS1-S15-S15-S symbol, PCB footprint from the free EasyEDA PCB design tool.
PDS1-S15-S15-S datasheets or manufacturer documentation.
Datasheet: PDS1-S15-S15-S Datasheet (PDF)
Minimum: 1
Full Reel: 43
Total: $0
Available Order Qty: 0
In-stock Item Pricing