This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDQE30-Q48-S24-D

Extended
Manufacturer
CUI
MFR.Part #
PDQE30-Q48-S24-D
JLCPCB Part #
C6250415
Package
DIP,25.4x25.4mm
Description
1 1.25A 1.5kV 18V~75V 24V 30W 88% DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.1468
209+ $25.9943
494+ $25.1260
1007+ $24.6975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons