This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDS1-S12-S5-S

Extended
Manufacturer
CUI
MFR.Part #
PDS1-S12-S5-S
JLCPCB Part #
C5824316
Package
SIP,11.6x6mm
Description
1 1.5kV 10.8V~13.2V 1W 200mA 5V 80% Short Circuit Protection、Light load efficient mode SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8203
215+ $4.3169
516+ $4.1740
989+ $4.1018
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons