This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME1-S15-S9-S

Extended
Manufacturer
CUI
MFR.Part #
PDME1-S15-S9-S
JLCPCB Part #
C7260991
Package
SIP,19.7x6mm
Description
1 1.5kV 111mA 13.5V~16.5V 1W 80% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9021
200+ $2.7551
500+ $2.6620
1000+ $2.6170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons