* Images are for reference only
TBP03R2-350-06BE
- Manufacturer
- CUI Devices
- MFR.Part #
- TBP03R2-350-06BE
- JLCPCB Part #
- C3584298
- Package
- Plugin,P=3.5mm
- Description
- 7A 6 Straight pin -40℃~+105℃ Copper Alloy 1 3.5mm Blue Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBP03R2-350-06BE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBP03R2-350-06BE technical specifications, attributes, and parameters.
TBP03R2-350-06BE symbol, PCB footprint from the free EasyEDA PCB design tool.
TBP03R2-350-06BE datasheets or manufacturer documentation.
Datasheet: TBP03R2-350-06BE Datasheet (PDF)
Minimum: 26
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing