* Images are for reference only
TBL009V-254-15GY-2GY
- Manufacturer
- CUI Devices
- MFR.Part #
- TBL009V-254-15GY-2GY
- JLCPCB Part #
- C5797112
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 5A 15P 150V Straight Gray 15 1 Plugin,P=2.54mm Spring Clamp System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBL009V-254-15GY-2GY technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBL009V-254-15GY-2GY for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TBL009V-254-15GY-2GY symbol, PCB footprint from the free EasyEDA PCB design tool.
TBL009V-254-15GY-2GY datasheets or manufacturer documentation.
Datasheet: TBL009V-254-15GY-2GY Datasheet (PDF)
Minimum: 3
Full Reel: 320
Total: $0
Available Order Qty: 0
In-stock Item Pricing