This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DS01C-254-L-05BE

Extended
Manufacturer
CUI
MFR.Part #
DS01C-254-L-05BE
JLCPCB Part #
C3312489
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 2,000 cycles 2.54mm 24V 25mA 5 PC Pin SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 33

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4158
200+ $0.1610
500+ $0.1553
1000+ $0.1524
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons