This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBJ6-D24-S3-D

Extended
Manufacturer
CUI
MFR.Part #
PYBJ6-D24-S3-D
JLCPCB Part #
C6149627
Package
DIP,32.6x19.1mm
Description
1 1.5A 1.5kV 18V~36V 3.3V 5W 79% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,32.6x19.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.4969
200+ $10.9728
500+ $10.6051
1000+ $10.4237
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons