
* Images are for reference only
VSK-S20-5U
Extended
- Manufacturer
- CUI
- MFR.Part #
- VSK-S20-5U
- JLCPCB Part #
- C6000134
- Package
- DIP-6
- Description
- 1 20W 3.5A 5V 85VAC~264VAC Short Circuit Protection、Over Current Protection、Overvoltage protection、Over-temperature protection、Fault self-recovery DIP-6 AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0997
200+
$27.5715
500+
$26.6506
1000+
$26.1959