
* Images are for reference only
VQA-S9-D15-SIP
Extended
- Manufacturer
- CUI
- MFR.Part #
- VQA-S9-D15-SIP
- JLCPCB Part #
- C7116440
- Package
- SIP,19.5x9.8mm
- Description
- -8V、15V 2 2W 3kV 80% 80mA、100mA 9V~15V Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.8587
200+
$12.7130
500+
$12.2876
1000+
$12.0773
Related Products
Welcome back, may I help you?