This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VIBLSD1-S5-S9-SIP

Extended
Manufacturer
CUI
MFR.Part #
VIBLSD1-S5-S9-SIP
JLCPCB Part #
C19611443
Package
-
Description
-40℃~+85℃ 1 10mm 111mA 120kHz 19.6mm 20mVp-p 4.75V~5.25V 6mm 70% 9V ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8048
200+ $5.9078
500+ $5.7104
1000+ $5.6124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons