
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | CUI | |
| Package | SMD-6P,23.9x18.1mm | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 200Hz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+71℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLD25-500-SMT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | CUI | |
| Package | SMD-6P,23.9x18.1mm | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 200Hz | |
| Voltage - Input(DC) | 5.5V~48V | |
| Output Current | 500mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Output Voltage | 3.3V~36V | |
| Operating temperature | -40℃~+71℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLD25-500-SMT-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLD25-500-SMT-TR datasheets or manufacturer documentation.
Datasheet: VLD25-500-SMT-TR Datasheet (PDF)
The VLD25-500-SMT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.