
* Images are for reference only
TS11-674-55-BK-260-RA-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- TS11-674-55-BK-260-RA-D
- JLCPCB Part #
- C7074158
- Package
- Plugin
- Description
- -30℃~+80℃ 12V 2.6N 50mA 60,000 cycles 6mm 7.4mm PC Pin Right Angle Round Button SPST-NO 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3240
10+
$0.2576
30+
$0.2290
100+
$0.1935
Welcome back, may I help you?