
* Images are for reference only
PJ-102B
Extended
- Manufacturer
- CUI
- MFR.Part #
- PJ-102B
- JLCPCB Part #
- C3095581
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5A 2.5mm 24V 6.5mm 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 280
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0452
10+
$0.8461
30+
$0.7466
280+
$0.6471
560+
$0.5877
1120+
$0.5572
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?