
* Images are for reference only
TBLH10-500-12BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBLH10-500-12BK
- JLCPCB Part #
- C5797120
- Package
- Plugin,P=5mm
- Description
- 1 10A 12 12P 300V 5mm Black Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 154
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1573
154+
$2.0578
462+
$1.9905
924+
$1.9552
Welcome back, may I help you?