
* Images are for reference only
TBLH10V-500-06BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBLH10V-500-06BK
- JLCPCB Part #
- C7067722
- Package
- Plugin,P=5mm
- Description
- 1 10A 300V 5mm 6 6P Black Through Hole 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7004
200+
$1.0786
400+
$1.0417
800+
$1.0241
Welcome back, may I help you?