This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDME1-S12-D24-S

Extended
Manufacturer
CUI
MFR.Part #
PDME1-S12-D24-S
JLCPCB Part #
C7025028
Package
SIP,19.7x6mm
Description
1.5kV 10.8V~13.2V 1W 2 21mA 24V 80% SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0380
200+ $3.2069
500+ $3.1008
1000+ $3.0478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons