
* Images are for reference only
PUZ3-D5-D12-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PUZ3-D5-D12-D
- JLCPCB Part #
- C7262662
- Package
- DIP,32x20mm
- Description
- 1.5kV 125mA 12V 2 3W 4.5V~9V 76% Short Circuit Protection、Light load efficient mode DIP,32x20mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.9693
195+
$12.3566
495+
$11.9440
1005+
$11.7401
Welcome back, may I help you?