
* Images are for reference only
TBL007A-508-23GY
Extended
- Manufacturer
- CUI
- MFR.Part #
- TBL007A-508-23GY
- JLCPCB Part #
- C17571089
- Package
- Plugin,P=5.08mm
- Description
- 1 15A 23 23P 300V 5.08mm Gray Through Hole 插件,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6679
180+
$3.8591
495+
$3.7302
990+
$3.6658
Welcome back, may I help you?