This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDM2-S12-D5-S

Extended
Manufacturer
CUI
MFR.Part #
PDM2-S12-D5-S
JLCPCB Part #
C7324575
Package
SIP,19.6x7mm
Description
1.5kV 10.8V~13.2V 2 200mA 2W 5V 84% Short Circuit Protection、Light load efficient mode SIP,19.6x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3254
200+ $7.3125
500+ $7.0685
1000+ $6.9481

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons