
* Images are for reference only
TB009-508-21BE
Extended
- Manufacturer
- CUI
- MFR.Part #
- TB009-508-21BE
- JLCPCB Part #
- C7397092
- Package
- Plugin,P=5.08mm
- Description
- 1 20A 21 21P 300V 5.08mm Blue 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8828
240+
$2.7470
480+
$2.6555
960+
$2.6090
Welcome back, may I help you?